There are no models available for this part yet.
Overview of PB621-06020 by APTIV Connection Systems Korea
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC110602022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
51702-10602000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 20S Vertical Header, Solder To Board | |
20021833-06020T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. |
Price & Stock for PB621-06020 by APTIV Connection Systems Korea
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | NMWP06M-B | 900 |
|
$0.1128 | Buy Now |