Part Details for PB61 by Micro Commercial Components
Results Overview of PB61 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB61 Information
PB61 by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37PB61B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 470pF | |
FCE17A15PB610 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 470pF | |
FCE17A15PB61B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 470pF |
Part Details for PB61
PB61 CAD Models
PB61 Part Data Attributes
|
PB61
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
PB61
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, PB-6, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PB61
This table gives cross-reference parts and alternative options found for PB61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC601PBF | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4 | PB61 vs KBPC601PBF |
BR61 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, BR-6, 4 PIN | PB61 vs BR61 |
PP10 | EDI Diodes (Electronic Devices Inc) | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | PB61 vs PP10 |
VH148X | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | PB61 vs VH148X |
KBPC601 | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.8A, 100V V(RRM), Silicon | PB61 vs KBPC601 |
CBR6F-010 | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | PB61 vs CBR6F-010 |