Part Details for PB500Z075S370EA by Genteq
Overview of PB500Z075S370EA by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB500Z075S370EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P7786
|
Newark | Proline |Genteq PB500Z075S370EA RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4200 / $42.1100 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - Motor Run - 370VAC - 50/7.5uF - 70°C - 2" Dia x 4.75" - Round - Triple Quick Connect + Quad Quick Connect + Single Quick Connect. RoHS: Compliant | 0 |
|
$39.0300 / $59.8900 | Buy Now |