There are no models available for this part yet.
Overview of PB500E000T440DA by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PB500E000T440DA by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P7776
|
Newark | Proline |Genteq PB500E000T440DA RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1500 / $33.5100 | Buy Now | |
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - Motor Run - 440VAC - 50uF - 70°C - 2.5" Dia x 3.88" - Round - Quad Quick Connect. RoHS: Compliant | 0 |
|
$15.5700 / $30.0300 | Buy Now |