-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 4.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB5006-E3/45GI-ND
|
DigiKey | BRIDGE RECT 1P 600V 45A PB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4039 In Stock |
|
$2.1107 / $4.3400 | Buy Now |
|
New Advantage Corporation | PB5006 Series 45 A 600 V Through Hole Enhanced Bridge Rectifier - PB-4 RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 600 |
|
$2.5200 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PB5006-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PB5006-E3/45
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 4.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE PB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for PB5006-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB5006-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB3010-E3/45 | Bridge Rectifier Diode, 30A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | PB5006-E3/45 vs PB3010-E3/45 |
PB4006-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN | Vishay Intertechnologies | PB5006-E3/45 vs PB4006-E3/45 |
PB3008-E3/45 | Bridge Rectifier Diode, 30A, 800V V(RRM), Silicon, | Vishay Intertechnologies | PB5006-E3/45 vs PB3008-E3/45 |
PB5008-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.5A, 800V V(RRM), Silicon, | Vishay Intertechnologies | PB5006-E3/45 vs PB5008-E3/45 |
PB3510-E3/45 | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | PB5006-E3/45 vs PB3510-E3/45 |
PB3508-E3/45 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, | Vishay Intertechnologies | PB5006-E3/45 vs PB3508-E3/45 |
PB5006-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.5A, 600V V(RRM), Silicon, | Vishay Intertechnologies | PB5006-E3/45 vs PB5006-E3/45 |
PB3006-E3/45 | Bridge Rectifier Diode, 30A, 600V V(RRM), Silicon, | Vishay Intertechnologies | PB5006-E3/45 vs PB3006-E3/45 |