-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2530
|
Newark | Push Button Sw, R/A, Dpst, 3A, 30V, Tht, Product Range:Pb400 Series, Contact Configuration:Dpst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Plunger For Cap, Contact Current Dc Max:3A, Contact Voltage Vdc:30V Rohs Compliant: Yes |E-Switch PB400OAQX RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.0700 | Buy Now |
DISTI #
EG5550-ND
|
DigiKey | SWITCH PB DPST 3A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
419 In Stock |
|
$1.2831 / $2.0100 | Buy Now |
DISTI #
612-PB400OAQX
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON, 3A 30VDC, DPST Off-(On), Through Hole, Right Angle PC Pin RoHS: Compliant | 166 |
|
$1.2000 / $2.0100 | Buy Now |
DISTI #
74828848
|
RS | Pushbutton Switch, DPST, OFF-(ON), 3A, 30V DC, PC Pin, PB400 Series | E-Switch PB400OAQX RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 | RFQ |
|
Future Electronics | PB400 Series DPST Non Capped Right Angle Momentary Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.2600 | Buy Now |
|
Future Electronics | PB400 Series DPST Non Capped Right Angle Momentary Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.2600 | Buy Now |
DISTI #
69899453
|
Verical | PB400OAQX Min Qty: 30 Package Multiple: 10 Date Code: 2334 | Americas - 430 |
|
$1.6640 / $2.4440 | Buy Now |
DISTI #
PB400OAQX
|
TME | Switch: push-button, Pos: 2, DPST-NO, 3A/30VDC, Illumin: none, THT Min Qty: 540 | 0 |
|
$1.4900 | RFQ |
|
Master Electronics | Pushbutton Switch, DPST, OFF-(ON), 3A, 30V DC, PC Pin, PB400 Series | E-Switch PB400OAQX RoHS: Compliant |
430 In Stock |
|
$1.2400 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy