There are no models available for this part yet.
Overview of PB400E000P370DA by capcom
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PB400E000P370DA by capcom
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70103070
|
RS | Capacitor, Polypro Metallized, Cap 40 uF, Tol 6%, 370 VAC, QC, Round | CAPCOM formerly Genteq PB400E000P370DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$23.5100 / $27.6600 | Buy Now |