Part Details for PB4008-E3/45 by Vishay Semiconductors
Overview of PB4008-E3/45 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB4008-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-PB4008-E3/45-ND
|
DigiKey | BRIDGE RECT 1P 800V 40A PB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
716 In Stock |
|
$1.7700 / $4.1000 | Buy Now |
Part Details for PB4008-E3/45
PB4008-E3/45 CAD Models
PB4008-E3/45 Part Data Attributes
|
PB4008-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PB4008-E3/45
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 4.4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE PB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PB4008-E3/45
This table gives cross-reference parts and alternative options found for PB4008-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB4008-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB3010-E3/45 | Bridge Rectifier Diode, 30A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | PB4008-E3/45 vs PB3010-E3/45 |
PB3506-E3/45 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | Vishay Intertechnologies | PB4008-E3/45 vs PB3506-E3/45 |
PB5008-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.5A, 800V V(RRM), Silicon, | Vishay Intertechnologies | PB4008-E3/45 vs PB5008-E3/45 |
PB4006-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN | Vishay Intertechnologies | PB4008-E3/45 vs PB4006-E3/45 |
PB5010-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.5A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | PB4008-E3/45 vs PB5010-E3/45 |
PB3006-E3/45 | Bridge Rectifier Diode, 30A, 600V V(RRM), Silicon, | Vishay Intertechnologies | PB4008-E3/45 vs PB3006-E3/45 |
PB4010-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN | Vishay Intertechnologies | PB4008-E3/45 vs PB4010-E3/45 |
PB4008-E3/45 | Bridge Rectifier Diode, 1 Phase, 4.4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN | Vishay Intertechnologies | PB4008-E3/45 vs PB4008-E3/45 |