Part Details for PB351 by Carling Technologies
Overview of PB351 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9833
|
Newark | Pushbutton Switch, straight, spst, on-On, quick Connect Terminal Rohs Compliant: Yes |Carling Technologies PB351 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4200 / $28.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0800 / $16.3700 | Buy Now |
DISTI #
000000000000327528
|
Sager | Pushbutton Switches PB351 Min Qty: 1 | 0 |
|
$7.8400 / $20.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0800 / $16.3700 | Buy Now |
Part Details for PB351
PB351 CAD Models
PB351 Part Data Attributes
|
PB351
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
PB351
Carling Technologies
Special Switch, SPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.283 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.2908 mm | |
Body Color | BLACK | |
Body Height | 46.4058 mm | |
Body Length or Diameter | 28.575 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.562 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Terminal Length | 0.398 inch | |
Termination Type | QUICK CONNECT |