Part Details for PB350E000C440DAS by Genteq
Overview of PB350E000C440DAS by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB350E000C440DAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - Motor Run - 440VAC - 35uF - 70°C - 1.75" Dia x 3.88" - Oval - Quad Quick Connect - Std Fty Stock. RoHS: Compliant | 0 |
|
$32.9700 / $50.5900 | Buy Now |