Part Details for PB34-BP by Micro Commercial Components
Overview of PB34-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PB34-BP
PB34-BP CAD Models
PB34-BP Part Data Attributes
|
PB34-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
PB34-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-3, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | PB-3, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for PB34-BP
This table gives cross-reference parts and alternative options found for PB34-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB34-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB34 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | International Semiconductor Inc | PB34-BP vs PB34 |
KBPC104PBF | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | International Rectifier | PB34-BP vs KBPC104PBF |
PBPC304-F | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, PBPC-3, 4 PIN | Diodes Incorporated | PB34-BP vs PBPC304-F |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Ltd | PB34-BP vs KBPC104 |
CBR3-P040 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | Central Semiconductor Corp | PB34-BP vs CBR3-P040 |
KBPC304-G | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | PB34-BP vs KBPC304-G |
KBPC304 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | PB34-BP vs KBPC304 |
CBR3-P040LEADFREE | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | Central Semiconductor Corp | PB34-BP vs CBR3-P040LEADFREE |
KBPC104 | Bridge Rectifier Diode, 3A, 400V V(RRM), | Vishay Semiconductors | PB34-BP vs KBPC104 |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Corporation | PB34-BP vs KBPC104 |