Part Details for PB250Z075S440DABX by Genteq
Overview of PB250Z075S440DABX by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB250Z075S440DABX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T1539
|
Newark | Proline |Genteq PB250Z075S440DABX RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4700 / $32.9200 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL) Capacitor - Motor Run - 440Vac - 25/7.5uF - 70°C - 2" Dia x 3.88" - Rnd - Triple QC + Quad QC + Single QC - BX=1/Box RoHS: Compliant | 0 |
|
$30.5100 / $46.8200 | Buy Now |