Part Details for PB24HQ by Opto 22
Overview of PB24HQ by Opto 22
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB24HQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1037
|
Newark | I/O Mounting Rack, Current Rating:-, Product Range:-, For Use With:Quad Pak I/O Modules, Pcb Type:Quad 6-Module Position Rack With Header Connector, Size:8 X 6 In, Thickness:3.81" Rohs Compliant: Yes |Opto 22 PB24HQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.2400 / $265.0500 | Buy Now |
DISTI #
94-PB24HQ
|
Mouser Electronics | Modules Accessories Quad Pak 6-module Position Rack With Header Connector RoHS: Compliant | 0 |
|
$229.4800 / $231.4900 | Order Now |
DISTI #
70133625
|
RS | Module Rack, Fuse, 50-Pin, Screw, Rack Mount, UL Listed, CSA Certified | Opto 22 PB24HQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$216.6700 / $240.7500 | Buy Now |
|
Onlinecomponents.com | Module Rack, Fuse, 50-Pin, Screw, Rack Mount, UL Listed, CSA Certified | Opto 22 PB24HQ RoHS: Compliant |
5 In Stock |
|
$226.9700 / $244.2900 | Buy Now |
DISTI #
61364479
|
Verical | Access Mounting Rack G4 Direct Connect 16 Channel I/O Module Extra Terminal Strip Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 4 |
|
$295.0610 / $317.5770 | Buy Now |
|
Master Electronics | Module Rack, Fuse, 50-Pin, Screw, Rack Mount, UL Listed, CSA Certified | Opto 22 PB24HQ RoHS: Compliant |
5 In Stock |
|
$226.9700 / $244.2900 | Buy Now |
Part Details for PB24HQ
PB24HQ CAD Models
PB24HQ Part Data Attributes
|
PB24HQ
Opto 22
Buy Now
|
Compare Parts:
PB24HQ
Opto 22
|
Samacsys Manufacturer | Opto 22 |