Part Details for PB22SEM41R by Carlo Gavazzi Holding AG
Overview of PB22SEM41R by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB22SEM41R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3624
|
Newark | Actuator, Emergency Stop Switch, Red, For Use With:Carlo Gavazzi Pb Series Emergency-Stop Switches, Ip/Nema Rating:-, Product Range:Pb Series Rohs Compliant: Yes |Carlo Gavazzi PB22SEM41R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$20.1200 | Buy Now |
DISTI #
1864-1078-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 18 Weeks Container: Box |
90 In Stock |
|
$21.8500 / $28.0000 | Buy Now |
DISTI #
225-PB22SEM41R
|
Mouser Electronics | LED Panel Mount Indicators RED EMERGENCY STOP oe40MM PB MAINTAINED | 5 |
|
$21.9000 / $28.5000 | Buy Now |
DISTI #
70629456
|
RS | Emergency Stop Switch, 22mm Mount 40mm Head, Twist Release, Red, PB22 Series | Carlo Gavazzi Inc. PB22SEM41R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2 |
|
$21.9500 / $28.5000 | Buy Now |
|
Onlinecomponents.com | Configurable Switch Body E-Stop - Round Non-Illuminated - 40 mm. RoHS: Compliant |
4 In Stock |
|
$19.7300 / $26.8000 | Buy Now |
DISTI #
60650692
|
Verical | PB22SEM41R Min Qty: 4 Package Multiple: 4 Date Code: 1911 | Americas - 4 |
|
$31.3918 | Buy Now |
|
Master Electronics | Configurable Switch Body E-Stop - Round Non-Illuminated - 40 mm. RoHS: Compliant |
4 In Stock |
|
$19.7300 / $26.8000 | Buy Now |