-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, On-off, Vertical, 10A, 125VDC, Quick Connect Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8426
|
Newark | Pushbutton Switch, straight, spst, on-Off, quick Connect Terminal Rohs Compliant: Yes |E-Switch PB1973CBLKGILEF3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
EG4398-ND
|
DigiKey | SWITCH PUSH SPST 15A 250V Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5770 | Buy Now |
DISTI #
612-PB1973CBLKGILEF3
|
Mouser Electronics | Pushbutton Switches ILLUM PUSHBUTTON SPST 15A 250V RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
DISTI #
74828826
|
RS | Pushbutton Switch, SPST, OFF-ON, 15A, 250V AC, QC 0.187", PB1973 Series | E-Switch PB1973CBLKGILEF3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 | RFQ |
|
Future Electronics | PB1973 Series SPST On-Off Green Faston Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.4000 | Buy Now |
|
Future Electronics | PB1973 Series SPST On-Off Green Faston Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.4000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, ON-OFF, VERTICAL, 10A, 125VDC, QUICK CONNECT TERMINAL, PANEL MOUNT | 43 |
|
$5.0000 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PB1973CBLKGILEF3
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PB1973CBLKGILEF3
E-Switch Inc
Pushbutton Switch, SPST, On-off, Vertical, 10A, 125VDC, Quick Connect Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GREEN | |
Actuator Length | 0.256 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.0114 mm | |
Body Color | BLACK | |
Body Height | 19.6088 mm | |
Body Length or Diameter | 21.0058 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.323 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |