Part Details for PB1973BBLKGILEF0 by E-Switch Inc
Overview of PB1973BBLKGILEF0 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB1973BBLKGILEF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8425
|
Newark | Ea Rohs Compliant: Yes |E-Switch PB1973BBLKGILEF0 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.1100 | Buy Now |
DISTI #
PB1973BBLKGILEF0-ND
|
DigiKey | SWITCH PUSH SPST-NO 15A 250V Min Qty: 600 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5737 | Buy Now |
DISTI #
612-PB1973BBLKGILEF0
|
Mouser Electronics | Pushbutton Switches ILLUM PUSHBUTTON SPST 15A 250V RoHS: Compliant | 528 |
|
$1.5300 / $2.3000 | Buy Now |
DISTI #
74828824
|
RS | Pushbutton Switch, SPST, OFF-(ON), 15A, 250V AC, QC 0.187", PB1973 Series | E-Switch PB1973BBLKGILEF0 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks | 0 |
|
$1.1700 | Buy Now |
DISTI #
PB1973BBLKGILEF0
|
TME | Switch: push-button, Pos: 2, SPST, 15A/250VAC, green, on panel Min Qty: 600 | 0 |
|
$1.7500 | RFQ |
Part Details for PB1973BBLKGILEF0
PB1973BBLKGILEF0 CAD Models
PB1973BBLKGILEF0 Part Data Attributes
|
PB1973BBLKGILEF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PB1973BBLKGILEF0
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GREEN | |
Actuator Length | 0.256 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 17.907 mm | |
Body Length or Diameter | 19.2024 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.311 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for PB1973BBLKGILEF0
This table gives cross-reference parts and alternative options found for PB1973BBLKGILEF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB1973BBLKGILEF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB1973DBLKYILEF4 | Pushbutton Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | E-Switch Inc | PB1973BBLKGILEF0 vs PB1973DBLKYILEF4 |
PB1973DBLKGILEF3 | Pushbutton Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Panel Mount | E-Switch Inc | PB1973BBLKGILEF0 vs PB1973DBLKGILEF3 |