Part Details for PB1973ABLKBLKEF0GOLDCONT by E-Switch Inc
Overview of PB1973ABLKBLKEF0GOLDCONT by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PB1973ABLKBLKEF0GOLDCONT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2991
|
Newark | Pb1973 Series, 15A, Spst On-Off, Faston Terminals, Gold Contacts, Panel Mount Pushbutton Switch Rohs Compliant: Yes |E-Switch PB1973ABLKBLKEF0GOLDCONT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $1.9100 | Buy Now |
DISTI #
141-PB1973ABLKBLKEF0GOLDCONT-ND
|
DigiKey | SWITCH PB SPST 15A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-LKBLKEF0GOLDCONT
|
Mouser Electronics | Pushbutton Switches | 0 |
|
$1.2600 / $1.3800 | Order Now |