-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8423
|
Newark | Pb Switch, Spst, 15A, 250Vac, Qc, Product Range:Pb1973 Series, Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Black, Contact Current Ac Max:15A Rohs Compliant: Yes |E-Switch PB1973ABLKBLKEF0 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.1700 | Buy Now |
DISTI #
EG4397-ND
|
DigiKey | SWITCH PUSH SPST 15A 250V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
939 In Stock |
|
$1.4373 / $2.2100 | Buy Now |
DISTI #
612-PB1973ABLKBLKEF0
|
Mouser Electronics | Pushbutton Switches 15A 250VAC SPST ON-OFF BLACK FASTON RoHS: Compliant | 1068 |
|
$1.3000 / $2.1000 | Buy Now |
DISTI #
72100858
|
RS | Pushbutton Switch, SPST ON-OFF, Black Cap, 15A @ 250 VAC, 0.187" QC | E-Switch PB1973ABLKBLKEF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 536 |
|
$1.5800 / $2.1000 | Buy Now |
|
Future Electronics | PB1973 Series SPST On-Off Faston Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.4500 / $1.5100 | Buy Now |
|
Future Electronics | PB1973 Series SPST On-Off Faston Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.4500 / $1.5100 | Buy Now |
DISTI #
78826205
|
Verical | Switch Push Button OFF ON SPST Rectangular Button 15A 250VAC Quick Connect Panel Mount Min Qty: 30 Package Multiple: 10 Date Code: 2339 | Americas - 360 |
|
$1.9636 / $2.7285 | Buy Now |
|
Quest Components | 4 |
|
$2.8350 / $3.7800 | Buy Now | |
DISTI #
PB1973ABLKBLKEF0
|
TME | Switch: push-button, Pos: 2, SPST-NO, 15A/250VAC, 10A/125VDC Min Qty: 1 | 193 |
|
$1.4900 / $2.3000 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Body - Silver Plated Contacts - Black Actuator RoHS: Compliant |
366 In Stock |
|
$1.2300 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PB1973ABLKBLKEF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PB1973ABLKBLKEF0
E-Switch Inc
Pushbutton Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.256 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PUSHBUTTON | |
Additional Feature | NON-ILLUMINATED | |
Body Color | BLACK | |
Body Height | 17.907 mm | |
Body Length or Diameter | 19.2024 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.311 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for PB1973ABLKBLKEF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB1973ABLKBLKEF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB1973CBLKRILEF1 | Pushbutton Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount | E-Switch Inc | PB1973ABLKBLKEF0 vs PB1973CBLKRILEF1 |