Part Details for PB18CNT15PO by Carlo Gavazzi Holding AG
Overview of PB18CNT15PO by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for PB18CNT15PO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9062
|
Newark | Through-Beam Photoelectric Receiver, Range 15M, Infrared Modulated Light 890Nm, Power Supply 10-30Vdc, Pnp Output, No, Lightswitching, 5M Cable, Espe Type 2, En12445, En12453, En12978, Ul325, Ul508 |Carlo Gavazzi PB18CNT15PO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2200 / $123.5200 | Buy Now |
DISTI #
225-PB18CNT15PO
|
Mouser Electronics | Photoelectric Sensors PHOTO TE PL 18MM PNP NO CABLE RoHS: Compliant | 0 |
|
$93.0000 / $104.5000 | Order Now |
DISTI #
70629309
|
RS | Through-Beam Photoelectric Receiver, Range 15M,10-30VDC | Carlo Gavazzi Inc. PB18CNT15PO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$101.3300 / $107.8000 | RFQ |
|
Onlinecomponents.com | PHOTO TE PL 18MM PNP NO CAB RoHS: Compliant |
1 Partner Stock |
|
$89.7600 / $99.4600 | Buy Now |
DISTI #
PB18CNT15PO
|
TME | Sensor: photoelectric, receiver, Range: 15m, PNP / NO, 100mA Min Qty: 1 | 0 |
|
$39.6200 / $45.7200 | RFQ |
|
Master Electronics | PHOTO TE PL 18MM PNP NO CAB RoHS: Compliant |
1 Partner Stock |
|
$89.7600 / $99.4600 | Buy Now |
Part Details for PB18CNT15PO
PB18CNT15PO CAD Models
PB18CNT15PO Part Data Attributes
|
PB18CNT15PO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PB18CNT15PO
Carlo Gavazzi Holding AG
PHOTO TE PL 18MM PNP NO CABLE
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 30 mm | |
Body Length or Diameter | 17.2 mm | |
Housing | PTE | |
Measurement Range-Max (mm) | 15000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 6500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |