-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.03A (COIL), 12VDC (COIL), 360mW (COIL), 10A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1931
|
Newark | Relay, 12Vdc, 10A, Spdt, Tht, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Pb Series, Relay Mounting:Through Hole, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity PB114012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23369 |
|
$1.6000 / $2.7900 | Buy Now |
DISTI #
PB889-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3985 In Stock |
|
$1.6771 / $2.9800 | Buy Now |
DISTI #
8-1415029-1
|
Avnet Americas | Electromechanical Relay SPDT 15A 12VDC 400Ohm Through Hole (Alt: 8-1415029-1) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 15 Weeks, 1 Days | 0 |
|
$1.5252 / $1.7220 | Buy Now |
DISTI #
655-PB114012
|
Mouser Electronics | General Purpose Relays 1FormC SPDT 12VDC RoHS: Compliant | 672 |
|
$1.6700 / $2.9800 | Buy Now |
DISTI #
V99:2348_11810291
|
Arrow Electronics | Power Relay 12VDC 10A SPDT(15x15x20)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1838 | Americas - 409 |
|
$1.2520 / $1.6559 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A SPDT(15x15x20)mm THT RoHS: Compliant |
7787 In Stock |
|
$0.8890 / $2.3310 | Buy Now |
DISTI #
54485570
|
Verical | Power Relay 12VDC 10A SPDT(15x15x20)mm THT RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1823 | Americas - 7780 |
|
$1.1307 / $3.0861 | Buy Now |
DISTI #
53483607
|
Verical | Power Relay 12VDC 10A SPDT(15x15x20)mm THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1838 | Americas - 409 |
|
$1.6559 | Buy Now |
DISTI #
8-1415029-1
|
TTI | General Purpose Relays PB114012 RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 33460 In Stock |
|
$0.9300 / $1.3300 | Buy Now |
DISTI #
PB114012
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 10A, 10A/250VAC, PCB Min Qty: 1 | 343 |
|
$1.2000 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PB114012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB114012
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.03A (COIL), 12VDC (COIL), 360mW (COIL), 10A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@100VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 15mm x 20mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 35 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5.4 g |