Part Details for PB114012 by Schrack Technik Gmbh
Overview of PB114012 by Schrack Technik Gmbh
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB114012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.03A (COIL), 12VDC (COIL), 360MW (COIL), 10A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 56 |
|
$2.0250 / $3.0375 | Buy Now |