Part Details for PB114009 by TE Connectivity
Overview of PB114009 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB114009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6766
|
Newark | Pb114009 |Potter&brumfield Te Connectivity PB114009 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 539 |
|
$1.9400 | Buy Now |
DISTI #
2266-PB114009-ND
|
DigiKey | Power/Signal Relay, 1 Form C, SP Min Qty: 40 Container: Tube MARKETPLACE PRODUCT |
539 In Stock |
|
$1.8100 / $1.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
539 Partner Stock |
|
$1.2000 / $1.8300 | Buy Now |
DISTI #
33146979
|
Verical | Power Relay 9VDC 10A SPDT(15x15x20)mm THT RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 539 |
|
$1.7000 / $1.7600 | Buy Now |
DISTI #
TE Connectivity PB114009
|
PEI Genesis | Power/Signal Relay 1 Form C | 539 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
539 Partner Stock |
|
$1.2000 / $1.8300 | Buy Now |
Part Details for PB114009
PB114009 CAD Models
PB114009 Part Data Attributes
|
PB114009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB114009
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.04A (COIL), 9VDC (COIL), 360mW (COIL), 15A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 25 Weeks | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 15A@100VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 15mm x 20mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 35 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5.4 g |