-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.06A (COIL), 6VDC (COIL), 360mW (COIL), 10A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1930
|
Newark | General Purpose Relay, Pb Series, Power, Non Latching, Spdt, 6 Vdc, 10 A Rohs Compliant: Yes |Schrack Te Connectivity PB114006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1217 |
|
$2.0700 / $3.1000 | Buy Now |
DISTI #
75AC0671
|
Newark | Pb114006 |Potter&brumfield Te Connectivity PB114006 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 9645 |
|
$1.9000 | Buy Now |
DISTI #
85C1482
|
Newark | Pb114006 Rohs Compliant: Yes |Schrack Te Connectivity PB114006 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.8400 | Buy Now |
DISTI #
PB1228-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 6V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5833 In Stock |
|
$1.5375 / $2.1000 | Buy Now |
DISTI #
655-PB114006
|
Mouser Electronics | General Purpose Relays 1FormC SPDT 6VDC RoHS: Compliant | 0 |
|
$1.6700 / $1.7300 | Order Now |
|
Onlinecomponents.com | Power Relay 6VDC 10A SPDT(15x15x20)mm THT RoHS: Compliant |
9883 In Stock |
|
$1.2400 / $2.1700 | Buy Now |
DISTI #
19619679
|
Verical | Power Relay 6VDC 10A SPDT(15mm 15mm 20mm) THT RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 | Americas - 9450 |
|
$1.3000 / $1.6800 | Buy Now |
DISTI #
54486343
|
Verical | Power Relay 6VDC 10A SPDT(15mm 15mm 20mm) THT RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1905 | Americas - 230 |
|
$1.7295 / $2.8742 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure15 x 15 x 20mm Coil voltage6VDC Contact formSPDTType 1C Contact rated current10A Switching voltage400VAC-max | 9450 |
|
$1.6587 / $2.1458 | Buy Now |
|
Master Electronics | Power Relay 6VDC 10A SPDT(15x15x20)mm THT RoHS: Compliant |
9883 In Stock |
|
$1.2400 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PB114006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB114006
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.06A (COIL), 6VDC (COIL), 360mW (COIL), 10A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@100VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 15mm x 20mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 35 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5.4 g |