Part Details for PB114005 by TE Connectivity
Overview of PB114005 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB114005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0670
|
Newark | Pb114005 |Potter&brumfield Te Connectivity PB114005 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$2.3300 | Buy Now |
DISTI #
PB2084-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
7571 In Stock |
|
$1.5375 / $2.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
33 Partner Stock |
|
$1.7100 / $2.8600 | Buy Now |
DISTI #
80899009
|
Verical | Power Relay 5VDC 10A SPDT(15mm 15mm 20mm) THT RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 | Americas - 1050 |
|
$1.7143 | Buy Now |
DISTI #
PB114005
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, 10A, 10A/250VAC, PCB, 70Ω Min Qty: 1 | 836 |
|
$2.1300 / $2.3500 | Buy Now |
DISTI #
TE Connectivity PB114005
|
PEI Genesis | Power/Signal Relay 1 Form C | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
33 Partner Stock |
|
$1.7100 / $2.8600 | Buy Now |
Part Details for PB114005
PB114005 CAD Models
PB114005 Part Data Attributes
|
PB114005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB114005
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 357mW (Coil), 10A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.072 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 357 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 15A@100VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 15mm x 20mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 35 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5.4 g |