Part Details for PB10C3T20PO by Carlo Gavazzi Holding AG
Overview of PB10C3T20PO by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB10C3T20PO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7200
|
Newark | Photo Tr Ch3 10Mm Pnp No Cab |Carlo Gavazzi PB10C3T20PO RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.2400 / $126.6100 | Buy Now |
DISTI #
PB10C3T20PO-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M PNP Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$125.0000 | Buy Now |
DISTI #
225-PB10C3T20PO
|
Mouser Electronics | Photoelectric Sensors PHOTO TR CH3 10MM PNP NO CAB | 0 |
|
$101.0800 / $126.3500 | Order Now |
|
Onlinecomponents.com | PHOTO TR CH3 10MM PNP NO CAB RoHS: Compliant | 0 |
|
$87.9200 / $111.4800 | Buy Now |
DISTI #
PB10C3T20PO
|
TME | Sensor: photoelectric, receiver, Range: 20m, PNP / NO, 100mA Min Qty: 1 | 0 |
|
$46.0900 / $53.1800 | RFQ |