Part Details for PB10-12.5 by Tecate Group
Results Overview of PB10-12.5 by Tecate Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PB10-12.5 Information
PB10-12.5 by Tecate Group is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PB10-12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$28.0800 | Buy Now |
|
Quest Components | 2 |
|
$30.4200 | Buy Now |
Part Details for PB10-12.5
PB10-12.5 CAD Models
PB10-12.5 Part Data Attributes
|
PB10-12.5
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
PB10-12.5
Tecate Group
Electric Double Layer Capacitor, Activated Carbon, 12.5V, 20% +Tol, 20% -Tol, 2000000uF, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Reach Compliance Code | unknown | |
Capacitance | 2000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ACTIVATED CARBON | |
Height | 34 mm | |
Length | 24 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 12.5 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR | |
Width | 25 mm |