Part Details for PB01D1515A by Eltek
Overview of PB01D1515A by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB01D1515A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB01D1515A
|
Avnet Abacus | Module DC-DC 2-OUT -15V/15V -0.034A/0.034A 1W 5-Pin SIP (Alt: PB01D1515A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |