Part Details for PB-M12A-04P-FF-SR7001-00A(H) by Degson Electronics Co Ltd
Overview of PB-M12A-04P-FF-SR7001-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for PB-M12A-04P-FF-SR7001-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 40 |
|
RFQ |
Part Details for PB-M12A-04P-FF-SR7001-00A(H)
PB-M12A-04P-FF-SR7001-00A(H) CAD Models
PB-M12A-04P-FF-SR7001-00A(H) Part Data Attributes
|
PB-M12A-04P-FF-SR7001-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PB-M12A-04P-FF-SR7001-00A(H)
Degson Electronics Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |