Part Details for PB-C-QUS210IV by Quantum Storage Systems
Overview of PB-C-QUS210IV by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-C-QUS210IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5815
|
Newark | Bin Kit, 24Bins, Ivory, Bin Colour:Ivory, No. Of Bins:24, Bin Height:3", Bin Width:5.375", Bin Depth:4.125", Product Range:- Rohs Compliant: Yes |Quantum Storage PB-C-QUS210IV RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
Buy Now |