Part Details for PB-326T by Global Specialties
Overview of PB-326T by Global Specialties
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2006-02A-669.326T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
91596-326TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 26 Positions, 2.00mm (0.079in) Pitch. | |
91763-326TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 26 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for PB-326T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W0747
|
Newark | Bread Board, Abs Plastic, 3220 Tie Points, Ext Power, Breadboard Type:Solderless Breadboard, Total Number Of Tie Points:3220Tie Points, No. Of Distribution Strips/Buses:7Bus Strips, No. Of Terminal Strips:4 Terminal Strips Rohs Compliant: Yes |Global Specialties PB-326T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
510-PB-326T
|
Mouser Electronics | PCBs & Breadboards Proto-Board 3220 Tie Points RoHS: Compliant | 0 |
|
$83.1700 | Order Now |
DISTI #
70912181
|
RS | Transparent Proto-Board, 3260 Tie Points | Global Specialties PB-326T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.9400 / $94.4500 | RFQ |
|
Onlinecomponents.com | Transparent Proto-Board, 3260 Tie Points | Global Specialties PB-326T RoHS: Compliant | 0 |
|
$80.9100 / $83.3900 | Buy Now |