Part Details for PB-3025NL by Soberton Inc
Overview of PB-3025NL by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-3025NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1196-ND
|
DigiKey | BUZZER PIEZO 12V 29.5MM FLANGE Min Qty: 1 Lead time: 9 Weeks Container: Tray |
47 In Stock |
|
$2.5210 / $4.2500 | Buy Now |
|
Onlinecomponents.com | Buzzers Transducer - Externally Driven - Piezo - 12V - 15mA - 3.7kHz - 90dB @ 12V, 30cm - Panel Mount, Flange - Wire Leads. RoHS: Compliant | 0 |
|
$2.4900 / $3.2600 | Buy Now |