Part Details for PB-300N-48 by Mean Well
Overview of PB-300N-48 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PB-300N-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB-300N-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-300N-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | Battery Chargers 1-OUT 57.6V 5.3A 300W RoHS: Compliant |
4 In Stock |
|
$86.2300 / $100.5800 | Buy Now |
DISTI #
51744036
|
Verical | Battery Chargers 1-OUT 57.6V 5.3A 300W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1718 | Americas - 3 |
|
$124.0197 | Buy Now |
|
Master Electronics | Battery Chargers 1-OUT 57.6V 5.3A 300W RoHS: Compliant |
4 In Stock |
|
$86.2300 / $100.5800 | Buy Now |
Part Details for PB-300N-48
PB-300N-48 CAD Models
PB-300N-48 Part Data Attributes
|
PB-300N-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PB-300N-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |