Part Details for PB-300N-24 by Mean Well
Overview of PB-300N-24 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PB-300N-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB-300N-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PB-300N-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | Battery Chargers 1-OUT 28.8V 10.5A 300W RoHS: Compliant |
16 In Stock |
|
$81.9500 / $84.4600 | Buy Now |
DISTI #
67375031
|
Verical | Battery Chargers 1-OUT 28.8V 10.5A 300W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 15 |
|
$103.3670 / $105.9724 | Buy Now |
|
Master Electronics | Battery Chargers 1-OUT 28.8V 10.5A 300W RoHS: Compliant |
16 In Stock |
|
$81.9500 / $84.4600 | Buy Now |
|
Neutron USA | Battery Chargers 300W 28.8V 6.25A 3 STAGE W/O PFC | 16 |
|
$288.3000 | Buy Now |
Part Details for PB-300N-24
PB-300N-24 CAD Models
PB-300N-24 Part Data Attributes
|
PB-300N-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PB-300N-24
Mean Well
BATTERYCHARGER,SINGLE,300W OUTPUT 28.5V/10.50A,UL/CB/CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |