Part Details for PB-2712PQ by Mallory Sonalert Products Inc
Overview of PB-2712PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-2712PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M3857
|
Newark | Transducer, Piezo, 1.25Khz, 85Dba, 5Vdc, Driver Type:General Purpose, External Diameter - Metric:30Mm, Impedance:8Ohm, Power Rating Nom:-, Sound Level Spl:85Db, External Diameter - Imperial:1.181", Frequency Response Min:1.05Khz Rohs Compliant: Yes |Mallory PB-2712PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.9100 | Buy Now |
DISTI #
458-1208-ND
|
DigiKey | SPEAKER 8OHM TOP PORT 85DB ROUND Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2553 / $5.4900 | Buy Now |
DISTI #
539-PB-2712PQ
|
Mouser Electronics | Speakers & Transducers MOUNTED SPKR, 8 OHM .2W, PC PINS RoHS: Compliant | 170 |
|
$3.2500 / $5.4900 | Buy Now |
DISTI #
70186654
|
RS | Speaker, 0.2Watts, 85dB, 1.3kHz, 30x13.5mm, PC Pins | Mallory Sonalert PB-2712PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0400 | RFQ |
|
Future Electronics | PB Series 1250 Hz 8 Ohm 3 V 0.2 W 13 x 30 mm Speaker RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 42 Weeks Container: Box | 0Box |
|
$6.1600 / $6.4300 | Buy Now |
|
Onlinecomponents.com | Audio 2Vp-p 5Vp-p 3Vp-p 85dBA 1050Hz to 1450Hz Pin Through Hole RoHS: Compliant |
49 In Stock |
|
$3.8800 / $6.2500 | Buy Now |
DISTI #
51634570
|
Verical | Speaker, 85dBA 1050Hz to 1450Hz Through Hole Pin Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 1916 | Americas - 48 |
|
$7.3544 / $8.1274 | Buy Now |
DISTI #
000000000001408943
|
Sager | Speakers & Transducers MOUNTED SPKR, 8 OHM .2W, PC PINS Min Qty: 1 | 0 |
|
$3.6700 / $5.7300 | Buy Now |
|
Velocity Electronics | Our Stock | 83 |
|
RFQ | |
|
Master Electronics | Audio 2Vp-p 5Vp-p 3Vp-p 85dBA 1050Hz to 1450Hz Pin Through Hole RoHS: Compliant |
49 In Stock |
|
$3.8800 / $6.2500 | Buy Now |
Part Details for PB-2712PQ
PB-2712PQ CAD Models
PB-2712PQ Part Data Attributes
|
PB-2712PQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PB-2712PQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |