Part Details for PB-2315PK by Mallory Sonalert Products Inc
Overview of PB-2315PK by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-2315PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4779
|
Newark | Mtd Speaker 1500Hz 88Db 8 Ohms Rohs Stk |Mallory PB-2315PK Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.6500 | Buy Now |
DISTI #
458-1484-ND
|
DigiKey | SPEAKER 8OHM 100MW TOP PORT 77DB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
73 In Stock |
|
$1.8908 / $2.4100 | Buy Now |
DISTI #
539-PB-2315PK
|
Mouser Electronics | Speakers & Transducers MTD SPEAKER 1500HZ 88DB 8 OHMS RoHS: Compliant | 127 |
|
$2.2700 / $3.4300 | Buy Now |
DISTI #
71189583
|
RS | Speakers, 88 dBA, 1500 Hz, 8 Ohms, PC Pin Mount, ROHS, PB Series | Mallory Sonalert PB-2315PK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 | RFQ |
|
Future Electronics | PB Series 1.5 to 6 kHz 88 dB 8 Ω PET Core Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.5300 / $5.2700 | Buy Now |
|
Onlinecomponents.com | Speakers Rare Earth 1500Hz 0.15W 88±3dBA 8Ohm Round Pin RoHS: Compliant | 900 Factory Stock |
|
$2.8500 / $4.6000 | Buy Now |
DISTI #
000000000005423456
|
Sager | Speakers & Transducers MTD SPEAKER 1500HZ 88DB 8 OHMS Min Qty: 1 | 0 |
|
$2.2100 / $4.2200 | Buy Now |
|
Master Electronics | Speakers Rare Earth 1500Hz 0.15W 88±3dBA 8Ohm Round Pin RoHS: Compliant | 900 Factory Stock |
|
$2.8500 / $4.6000 | Buy Now |
Part Details for PB-2315PK
PB-2315PK CAD Models
PB-2315PK Part Data Attributes
|
PB-2315PK
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PB-2315PK
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |