Part Details for PB-1621PQ by Mallory Sonalert Products Inc
Overview of PB-1621PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-1621PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-1247-ND
|
DigiKey | BUZZER MAGNETIC 5V 16MM TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1242 In Stock |
|
$1.8088 / $3.1200 | Buy Now |
DISTI #
539-PB1621PQ
|
Mouser Electronics | Speakers & Transducers XDUCR, 4-7VPP 2048HZ, SEALED RoHS: Compliant | 337 |
|
$1.9800 / $3.4100 | Buy Now |
DISTI #
71189581
|
RS | Current Transducers, 4-7 VPP, 85 dBA, 2kHz, 16X14mm, Pins, Wash Label, PB Series | Mallory Sonalert PB-1621PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4500 / $4.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$3.8700 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 4Vp-p 7Vp-p 60mA 5Vp-p 85dBA Through Hole Pin Bulk RoHS: Compliant |
300 In Stock 250 On Order 1707 Factory Stock |
|
$2.3600 / $3.8000 | Buy Now |
DISTI #
69148841
|
Verical | Audio Indicator Piezo 4Vp-p 7Vp-p 60mA 5Vp-p 85dBA Through Hole Pin Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2315 | Americas - 300 |
|
$3.5006 / $5.0331 | Buy Now |
DISTI #
000000000001408940
|
Sager | Speakers & Transducers XDUCR, 4-7VPP 2048HZ, SEALED Min Qty: 1 | 0 |
|
$1.8200 / $3.4900 | Buy Now |
|
Master Electronics | Audio Indicator Piezo 4Vp-p 7Vp-p 60mA 5Vp-p 85dBA Through Hole Pin Bulk RoHS: Compliant |
300 In Stock 250 On Order 1707 Factory Stock |
|
$2.3600 / $3.8000 | Buy Now |
Part Details for PB-1621PQ
PB-1621PQ CAD Models
PB-1621PQ Part Data Attributes
|
PB-1621PQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PB-1621PQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |