Part Details for PB-1579-TF by BUD Industries Inc
Overview of PB-1579-TF by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-1579-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6439
|
Newark | Enclosure, Potting Box, Plastic, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:38.1Mm, External Width - Metric:32Mm, External Depth - Metric:20Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PB-1579-TF Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$11.4400 / $19.1400 | Buy Now |
DISTI #
PB-1579-TF-ND
|
DigiKey | BOX ABS BLK 1.5"L X 1.25"W 10PC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7000 | Buy Now |
DISTI #
563-PB-1579-TF
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box Style B Plastic Box with Mounting Flanges (1.5 X 1.3 X 0.8 In) RoHS: Compliant | 860 |
|
$1.0500 / $1.8400 | Buy Now |
DISTI #
70147373
|
RS | PottingBox, Panel Mount, ABS, UL94V0, Black, 3 x 1.5 x 1.26in, Style B Series | Bud Industries PB-1579-TF RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$11.7700 | RFQ |
|
Future Electronics | potting box, style B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.4800 / $12.0500 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Potting Box RoHS: Compliant | 0 |
|
$8.8800 / $14.5300 | Buy Now |
DISTI #
10013727
|
TestEquity LLC | Bud Industries PB-1579-TF Potting Box Style B, Flanges, Plastic, 1.5x1.3x0.8 in | 0 |
|
$12.2300 | Buy Now |