Part Details for PB-12N23P-09Q by Mallory Sonalert Products Inc
Overview of PB-12N23P-09Q by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-12N23P-09Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB-12N23P-09Q-ND
|
DigiKey | BUZZER MAGNETIC 9V 12MM TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1100 | Buy Now |
DISTI #
539-PB-12N23P-09Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators ELCTR-MAG INDCTR-SEAL ROHS STK $ | 0 |
|
$3.4000 / $4.1000 | Order Now |
DISTI #
71189516
|
RS | ALARM, CONTINUOUS,7-11VDC,99-103DB,2.3 KHZ,12X10 MM, PC PINS, SEALED, ROHS | Mallory Sonalert PB-12N23P-09Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2900 / $5.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$4.6500 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 7VDC 11VDC 50mA 9VDC 85dBA 1900Hz to 2700Hz Through Hole Pin Tube RoHS: Compliant | 0 |
|
$2.8400 / $4.5800 | Buy Now |
Part Details for PB-12N23P-09Q
PB-12N23P-09Q CAD Models
PB-12N23P-09Q Part Data Attributes
|
PB-12N23P-09Q
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PB-12N23P-09Q
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |