Part Details for PB-12N23MPW-05Q by Mallory Sonalert Products Inc
Overview of PB-12N23MPW-05Q by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-12N23MPW-05Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7702
|
Newark | Elctr-Mag Indctr Rohs Stk |Mallory PB-12N23MPW-05Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $4.1500 | Buy Now |
DISTI #
458-1334-ND
|
DigiKey | BUZZER MAGNETIC 5V 12MM TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
520 In Stock |
|
$2.0478 / $3.5300 | Buy Now |
DISTI #
539-PB-12N23MPW-05Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Audible Alarm RoHS: Compliant | 0 |
|
$3.4000 / $5.7400 | Order Now |
DISTI #
71189577
|
RS | ALARM, CONTINUOUS, 4-6VDC,93-94DB,2.3KHZ,12X8 MM, PC PINS, SEALED, ROHS | Mallory Sonalert PB-12N23MPW-05Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $5.7400 | RFQ |
|
Future Electronics | PB Series 85 db @ 10 cm 5 V 2.3 kHz Ø 12 x 7.5 mm Magnetic Buzzer RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks Container: Bulk | 0Bulk |
|
$3.8700 / $4.5100 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 4.5VDC 5.5VDC 50mA 5VDC 85dBA 1900Hz to 2700Hz Through Hole Pin Tray RoHS: Compliant |
313 In Stock 1256 Factory Stock |
|
$1.6400 / $3.4600 | Buy Now |
DISTI #
74511149
|
Verical | Audio Indicator Piezo 4.5VDC 5.5VDC 50mA 5VDC 85dBA 1900Hz to 2700Hz Through Hole Pin Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2343 | Americas - 310 |
|
$3.3078 / $4.5828 | Buy Now |
DISTI #
000000000005423450
|
Sager | Piezo Buzzers & Audio Indicators Audible Alarm Min Qty: 1 | 0 |
|
$1.8900 / $3.6100 | Buy Now |
|
Master Electronics | Audio Indicator Piezo 4.5VDC 5.5VDC 50mA 5VDC 85dBA 1900Hz to 2700Hz Through Hole Pin Tray RoHS: Compliant |
313 In Stock 1256 Factory Stock |
|
$1.6400 / $3.4600 | Buy Now |