Part Details for PB-1224PEQ by Mallory Sonalert Products Inc
Overview of PB-1224PEQ by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-1224PEQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7714
|
Newark | Magnetic Buzzer Rohs 40 Tube Stk |Mallory PB-1224PEQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 / $1.6000 | Buy Now |
DISTI #
PB-1224PEQ-ND
|
DigiKey | BUZZER MAGNETIC 1.5V 12MM TH Min Qty: 40 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7905 | Buy Now |
DISTI #
539-PB-1224PEQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MAGNETIC BUZZER ROHS 40 TUBE STK $ | 0 |
|
$0.6870 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7000 / $1.1200 | Buy Now |
DISTI #
000000000005423446
|
Sager | Piezo Buzzers & Audio Indicators MAGNETIC BUZZER ROHS 40 TUBE STK $ Min Qty: 1 | 0 |
|
$0.4951 / $1.0300 | Buy Now |