-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M3854
|
Newark | Transducer, E/M, Buzzer, 2.048Khz, 80Dba, Transducer Function:Buzzer, Supply Voltage Min:1.25V, Supply Voltage Max:2.5V, Current Rating:18Ma, Tones:Continuous, Sound Level Spl:80Db, Resonant Frequency:2.048Khz, Product Range:- Rohs Compliant: Yes |Mallory PB-1221PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8490 / $1.9700 | Buy Now |
DISTI #
458-1264-ND
|
DigiKey | BUZZER MAGNETIC 1.5V 12MM TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
548 In Stock |
|
$0.7383 / $1.3700 | Buy Now |
DISTI #
539-PB1221PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, 1.25-2.5VPP 80DB, 12X8.5MM RoHS: Compliant | 263 |
|
$0.8130 / $1.5100 | Buy Now |
DISTI #
71189574
|
RS | Current Transducers, 1.25-2.5 VPP, 80 dBA, 2 kHz, 12X8.5mm, PC Pins, PB Series | Mallory Sonalert PB-1221PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | Audio 1.25Vp-p 2.5Vp-p 18mA 1.5Vp-p 80dBA Pin Through Hole RoHS: Compliant |
276 In Stock 1852 Factory Stock |
|
$0.9700 / $1.5600 | Buy Now |
DISTI #
51639477
|
Verical | Audio Indicator Electromagnetic 1.25Vp-p 2.5Vp-p 18mA 1.5Vp-p 80dBA Through Hole Pin Tube RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1505 | Americas - 260 |
|
$1.4687 / $1.9205 | Buy Now |
DISTI #
000000000001408931
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, 1.25-2.5VPP 80DB, 12X8.5MM Min Qty: 1 | 0 |
|
$0.6877 / $1.4300 | Buy Now |
|
Master Electronics | Audio 1.25Vp-p 2.5Vp-p 18mA 1.5Vp-p 80dBA Pin Through Hole RoHS: Compliant |
276 In Stock 1852 Factory Stock |
|
$0.9700 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy