Part Details for PB-0627PE-03Q by Mallory Sonalert Products Inc
Overview of PB-0627PE-03Q by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-0627PE-03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7689
|
Newark | Magnetic Buzzer Rohs Stk |Mallory PB-0627PE-03Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $4.1400 | Buy Now |
DISTI #
PB-0627PE-03Q-ND
|
DigiKey | BUZZER MAGNETIC 3V 6MM TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5200 | Buy Now |
DISTI #
539-PB-0627PE-03Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MAGNETIC BUZZER ROHS STK $ | 0 |
|
$2.5800 / $3.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$3.9800 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 2Vp-p 4Vp-p 80mA 3Vp-p 70dBA Through Hole Pin Bulk RoHS: Compliant | 0 |
|
$2.4300 / $3.9200 | Buy Now |
DISTI #
000000000005423438
|
Sager | Piezo Buzzers & Audio Indicators MAGNETIC BUZZER ROHS STK $ Min Qty: 1 | 0 |
|
$1.8800 / $3.5900 | Buy Now |