Part Details for PB-040400-MF0-TSA01 by Amphenol LTW Technology
Overview of PB-040400-MF0-TSA01 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10404004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P STB Right Angle Header. | |
51760-10404004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P STB Right Angle Receptacle. | |
51740-10404004CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 40S 4P PF Vertical Receptacle. |
Price & Stock for PB-040400-MF0-TSA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB-040400-MF0-TSA01-ND
|
DigiKey | CBL 4POS RCPT/PLUG TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9630 | Buy Now |
DISTI #
71375853
|
RS | Connector, M seriesM12B CONNT CABLE SCREW MF CONN MF PIN | Amphenol LTW Technology PB-040400-MF0-TSA01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4800 | RFQ |
DISTI #
LTWPB-040400-MF0-TSA01
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 04 PI MF, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2500 / $13.4800 | Buy Now |
DISTI #
LTWPB-040400-MF0-TSA01
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 04 PI MF, 44 | 0 |
|
Buy Now |