Part Details for PAYPR6 by Carlo Gavazzi Holding AG
Overview of PAYPR6 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAYPR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3474
|
Newark | Yellow Protection Ring 60Mm |Carlo Gavazzi PAYPR6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-PAYPR6-ND
|
DigiKey | Switch Hardware YELLOW PROTECTIO Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
126 In Stock |
|
$16.1100 / $17.3900 | Buy Now |
DISTI #
225-PAYPR6
|
Mouser Electronics | Switch Hardware YELLOW PROTECTION RING oe60MM RoHS: Compliant | 0 |
|
$19.7100 / $25.6500 | Order Now |
|
Onlinecomponents.com | YELLOW PROTECTION RING 60 MM |
126 Partner Stock |
|
$15.0800 / $20.4700 | Buy Now |
|
Master Electronics | YELLOW PROTECTION RING 60 MM |
126 Partner Stock |
|
$15.0800 / $20.4700 | Buy Now |