Part Details for PAXT0000 by Red Lion Controls
Overview of PAXT0000 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXT0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7516
|
Newark | Temperature Meter, No. Of Digits/Alpha:5, Meter Function:Temperature, Meter Range:-50°C To +2315°C, Digit Height:14.2Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac Rohs Compliant: Na |Red Lion Controls PAXT0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$365.0000 | Buy Now |
DISTI #
RLC248-ND
|
DigiKey | TEMP METER LED PANEL MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$365.0010 / $370.4900 | Buy Now |
DISTI #
70031203
|
RS | Panel Meter, Temperature, 1/8 DIN, 5-Digit, Red LED, AC Power | Red Lion Controls PAXT0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 17 |
|
$340.1100 / $377.9000 | Buy Now |