Part Details for PAXR0020 by Red Lion Controls
Overview of PAXR0020 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXR0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5948
|
Newark | Digital Meter, 14.2Mm, 36Vdc, 6 Digit, No. Of Digits/Alpha:6, Meter Function:-, Meter Range:-, Digit Height:14.2Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:11Vdc, Supply Voltage Max:36Vdc Rohs Compliant: Yes |Red Lion Controls PAXR0020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$314.0000 | Buy Now |
DISTI #
RLC247-ND
|
DigiKey | TACHOMETER LED 5 CHAR 85-250V Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$314.0010 / $318.7300 | Buy Now |
DISTI #
70244372
|
RS | Panel Meter, Rate, 1/8 DIN, 6-Digit, Red LED, AC Power | Red Lion Controls PAXR0020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$302.7900 / $318.7300 | Buy Now |
|
Neutron USA | PAX RATE,AC,RED | 2 |
|
$496.0000 | Buy Now |