Part Details for PAXLSG00 by Red Lion Controls
Overview of PAXLSG00 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXLSG00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7505
|
Newark | Strain Gauge Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:0Mv To 10Mv/0V To 2V, Digit Height:14.2Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:85Vac, Product Range:- Rohs Compliant: Na |Red Lion Controls PAXLSG00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$337.0000 | Buy Now |
DISTI #
RLC114-ND
|
DigiKey | PROCESS METER 2VDC LED PANEL MT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$337.0000 | Buy Now |
DISTI #
70031658
|
RS | PAXLSG 3.5 Digit, Strain Gauge Meter,2 VDC, LED Panel Mount, NEMA 4X/IP65 | Red Lion Controls PAXLSG00 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$338.6900 | RFQ |
Part Details for PAXLSG00
PAXLSG00 CAD Models
PAXLSG00 Part Data Attributes:
|
PAXLSG00
Red Lion Controls
Buy Now
|
Compare Parts:
PAXLSG00
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |