Part Details for PAXLPV00 by Red Lion Controls
Overview of PAXLPV00 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXLPV00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7502
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:-25V To +25V, Digit Height:14.2Mm, Panel Cutout Height:44.96Mm, Panel Cutout Width:91.95Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac Rohs Compliant: Na |Red Lion Controls PAXLPV00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RLC113-ND
|
DigiKey | PROCESS METER 25VDC LED PNL MT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$239.0000 / $263.2800 | Buy Now |
DISTI #
70030237
|
RS | PAX Lite Volt Meter, LED, Range +/-25VDC, Cut-Out 3.62x1.77",3-1/2 Dig,0.56" DigH | Red Lion Controls PAXLPV00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$196.0200 / $245.0300 | Buy Now |
|
Neutron USA | PAX LITE PROCESS VOLT | 2 |
|
$372.7700 | Buy Now |