Part Details for PAXLIT00 by Red Lion Controls
Overview of PAXLIT00 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXLIT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7501
|
Newark | Current Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Ac Current, Meter Range:0A To 5A, Digit Height:14.2Mm, Panel Cutout Height:44.96Mm, Panel Cutout Width:91.95Mm, Supply Voltage Min:103.5Vac, Supply Voltage Max:253Vac Rohs Compliant: Yes |Red Lion Controls PAXLIT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$239.0000 | Buy Now |
DISTI #
RLC109-ND
|
DigiKey | AMMETER 0-5A LED PANEL MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$239.0004 / $330.8600 | Buy Now |
DISTI #
70030236
|
RS | Panel Meter, Current, 1/8 DIN, 5-Digit, Red, LED, 0-5 Amp | Red Lion Controls PAXLIT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 34 |
|
$308.0500 / $342.2700 | Buy Now |
|
Neutron USA | Panel Meter, Current, 1/8 DIN, 5-Digit, Red, LED, 0-5 Amp | 49 |
|
$494.2700 | Buy Now |