Part Details for PAXLHV00 by Red Lion Controls
Overview of PAXLHV00 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXLHV00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7498
|
Newark | Voltage Meter, No. Of Digits/Alpha:3, Meter Function:Ac Voltage, Meter Range:0V To 600V, Digit Height:14.2Mm, Panel Cutout Height:44.96Mm, Panel Cutout Width:91.95Mm, Supply Voltage Min:103.5Vac, Supply Voltage Max:253Vac Rohs Compliant: Na |Red Lion Controls PAXLHV00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.0000 | Buy Now |
DISTI #
RLC252-ND
|
DigiKey | VOLTMETER 0-600VAC LED PANEL MT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$239.0000 / $242.6000 | Buy Now |
DISTI #
70031648
|
RS | PAXLH Digital Panel Voltmeter AC, LED display 3-Digits +/-0.1 %,92 x 45 mm | Red Lion Controls PAXLHV00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 6 |
|
$235.0800 / $247.4500 | Buy Now |
Part Details for PAXLHV00
PAXLHV00 CAD Models
PAXLHV00 Part Data Attributes:
|
PAXLHV00
Red Lion Controls
Buy Now
|
Compare Parts:
PAXLHV00
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |